text.skipToContent text.skipToNavigation

Manufacturer Part #

MB2011SS1W01

MB2000 Series Mini SPDT On-Momentary Panel Mount Solder Lug Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches MB2011SS1W01 - Technical Attributes
Attributes Table
Contact Current-Max: 6A
Switch Operation: On-Mom
Circuitry: SPDT
Actuator Style: Plunger
Termination Style: Solder Lug
Mounting Method: Panel Mount
$Features & Applications
The MB2011SS1W01-RO offers a single pole, double throw (SPDT) switch operation providing an On-Momentary function. This epoxy sealed miniature slide switch which supports plunger for screw-on caps has wide range for single and double pole actuators with 0.335 inch (8.5. mm) bushings threaded with keyway. Terminals are solder lug with silver contact material.

Key Features:

  • Guide interlocked with actuator blockprevents window locking and maintains correct plunger alignment to assure contact stability
  • Employs an over-center actuator mechanism, which diminishes sparkling and increases operating life in AC circuits
  • High torque bushing construction prevents rotation and seperation fromframe during installation
  • Splashproof option features an o-ring within the bushing and one under the face nut to protect from splashed, sprayed or spilled liquids
  • Prominent external insulating barriers increase insulation resistance and  dielectric strength

Specifications:

  • 6A @ 125V & 3A @ 250V AC or 3A @ 250 V AC
  • 0.4VA maximum @ 28V AC/DC maximum
  • Operating Temperature Range: -30°C through +85°C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$552.00
USD
Quantity
Web Price
1
$5.67
10
$5.60
30
$5.56
75
$5.52
200+
$5.43
Product Variant Information section