text.skipToContent text.skipToNavigation

Manufacturer Part #

MB2011SS1W03-CC

MB2000 Series Mini SPDT On-Momentary Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
NKK Switches MB2011SS1W03-CC - Technical Attributes
Attributes Table
Contact Current-Max: 6A
Switch Operation: On-Mom
Circuitry: SPDT
Actuator Style: Plunger
Termination Style: Straight
Mounting Method: Through Hole
$Features & Applications
The MB2011SS1W03-CC-RO is a Mini SPDT On-Momentary Through Hole Push Button Switch. This switches Employs an over-center actuator mechanism, which diminishes sparking and increases operating life in AC circuits.

These have high torque bushing construction prevents rotation or separation from frame during installation. Splashproof option features an o-ring within the bushing and one under the face nut to protect from splashed, sprayed, or spilled liquids.

Features:

  • Prominent external insulating barriers increase insulation resistance and dielectric strength
  • Epoxy sealed terminals prevent entry of solder flux and other contaminants
  • Clinching of the frame to the case well above the base and terminals provides 1,500 V dielectric strength
  • Power Level : 6 A @ 125 V AC & 3 A @ 250 V AC or 3 A @ 30 V DC
  • Logic Level : 0.4 VA maximum @ 28 V AC/DC maximum
  • Operating Temp Range: –30°C through +85°C (–22°F through +185°F)
  • Process Seal: These devices are not process sealed. Hand clean locally using alcohol based solution

 

 

 

Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
2,708
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.26
USD
Quantity
Web Price
1
$6.26
10
$6.18
30
$6.13
75
$6.09
200+
$6.00
Product Variant Information section