text.skipToContent text.skipToNavigation

Manufacturer Part #

MB2411A2G23-HC

MB2400 Series SPDT On-Momentary PCB Through Hole Push Button Switch

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Rated Voltage (VAC): 28VAC
Rated Voltage: 28V
Switch Operation: On-Mom
Circuitry: SPDT
Insulation Resistance: 1000MΩ
Cap Color: Red
Actuator Style: Round Button
Termination Style: Right Angle / PC Through Hole
Operating Temperature: -30°C to +85°C
Contact Plating: Gold
Mounting Method: Through Hole
Features & Applications
The MB2411A2G23-HC-RO offers a single pole, double throw (SPDT) switch operation providing an On-Momentary function. This epoxy sealed miniatures with single and double pole actuators with 0.280 inch (7.1 mm) bushings smooth with keyway. Terminals are solder lug with gold contact material. These are epoxy sealed terminals prevent entry of solder flux and other contaminants, whereas the insulating barriers increase insulation resistance and dielectric strength.

Key Features:

  • Snap acting mechanism gives smooth actuation, short stroke, light touch, and audible feedback
  • High Torque bushing construction prevents rotation or separation from frame during installation
  • Antijamming design protects contacts from damage due to excessive downward force on the actuator
  • Stainless steel frame resists corrosion
  • Longer center solder lug terminal simplifies wiring and soldering
  • Silver contacts of specially composed alloy for hardness

Specifications:

  • Power Level (Silver): 3A @ 125V AC
  • Logic level ratings(Gold): 0.4VA maximum @ 28V AC/DC maximum (Applicable range 0.1mA ~ 0.1A @ 20mV ~ 28V)
  • Operating Temperature Range: -30°C to +85°C

 

 

 
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
40
Factory Lead Time:
18 Weeks
Total
$261.50
USD
Quantity
Web Price
1
$6.26
10
$5.63
25
$5.40
50
$5.23
125+
$5.01
Product Variant Information section