text.skipToContent text.skipToNavigation

Manufacturer Part #

PA4R12C112Z71

PA4 Series DP Off-On Through Hole Durable Power Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 16A
Switch Operation: Off-None-On
Circuitry: DP
Illumination Color: No
Actuator Style: Plunger
Termination Style: PC Pin
Mounting Method: Through Hole
Features & Applications

The PA4R12C112Z71 is a PA4 Series DP Off-On Through Hole Durable Power Pushbutton Switch and Oparating Temperature is -20°C to 125°C.

Features:

  • Durable, Robust and Economical
  • Popular 13 mm x 19 mm Cutout
  • High Power Ratings
  • Standard and Water-resistant Versions
  • Illuminated Versions

Specifications:

  • Temperature:
    • -20°C to 65°C [UR, cUR]
    • -20°C to 125°C [ENEC]
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,050.00
USD
Quantity
Web Price
1
$1.69
25
$1.50
75
$1.44
150
$1.40
400+
$1.35
Product Variant Information section