text.skipToContent text.skipToNavigation

Manufacturer Part #

PV6F240SS-311

PV6F Series 2 A SPST Off-(On) Red Illuminated Anti Vandal Pushbutton Switch

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 2A
Switch Operation: Off-Mom
Circuitry: SPST
Illumination Color: Red
Actuator Style: Round Button
Termination Style: Solder Lug
Mounting Method: Panel Mount
Features & Applications

The PV6F240SS-311 is a Red Illuminated SPST Pushbutton Switch and The PV6 series anti-vandal switches are water resistant.

Features:

  • Vandal and Water Resistant
  • Long Life Expectancy

Specifications:

  • Rating: 2 A 48VDC
  • Illmination Base Ratting:
  • Red, Yellow, and Orange: 20 mA 1.8 V
  • Blue, Green, and White: 20 mA 2.8 V
  • Tempeture: -20°C to 70°C

 

 

 

 

 

 

 

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$11.12
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$11.12
5
$10.16
20
$9.40
40
$9.04
100+
$8.59
Product Variant Information section