text.skipToContent text.skipToNavigation

Manufacturer Part #

PV6F240SSG-331

PV6 Series SPST Off-On Solder Panel Mount Pushbutton Switch

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Rated Voltage: 48V
Contact Current-Max: 2A
Switch Operation: Off-On
Circuitry: SPST
Insulation Resistance: 1000MΩ
Illumination Color: Green
Cap Color: Silver
Actuator Style: Round Button
Termination Style: Solder
Operating Temperature: -20°C to +55°C
IP Rating: IP65
Contact Plating: Stainless Steel
Pricing Section
Stock:
0
Minimum Order:
2
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$16.50
USD
Quantity
Web Price
2+
$8.25
Product Variant Information section