text.skipToContent text.skipToNavigation

Manufacturer Part #

PV7F2Y0SS-351

PV7 Series 2 A DPST Off-Mom/On-Mom Yellow Anti Vandal Pushbutton Switch

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 2A
Switch Operation: Off-Mom/On-Mom
Circuitry: DPST
Illumination Color: Yellow
Actuator Style: Round Button
Termination Style: Solder Lug
Mounting Method: Panel Mount
Features & Applications
With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

E-Switche’s PV7 anti vandal switches feature a long life expectancy and are water resistant. Illumination LED colors include red, yellow, orange, blue, green and white..The PV7 series are wiedely used for kiosk applications, ticket dispensers, elevators and industrial-type applications.

SPECIFICATIONS:

RATING: 2A 48VDC

ILLUMINATION BASE RATING:

Red, Yellow, and Orange: 20mA 1.8V

Blue, Green, and White: 20mA 2.8V

TEMPERATURE: -20°C to 70°C

CONTACT RESISTANCE: 50m Max.

INSULATION RESISTANCE: 1,000MMin.

The PV7F2Y0SS-351 has a flat actuator with a yellow ring illumination at 1.8 volts. Single pull, Off-On/ Single pull On-Off switch.
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$17.97
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$17.97
4
$16.99
10
$16.37
25
$15.77
40+
$15.47
Product Variant Information section