text.skipToContent text.skipToNavigation

Manufacturer Part #

PVA6LRE21131

PVA6 Series SPST Black Actuator Green LED Solder Lug IP67 Anti-Vandal Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Rated Voltage: 36V
Contact Current-Max: 2A
Switch Operation: Off-On
Circuitry: SPST
Insulation Resistance: 1000MΩ
Illumination Color: Green
Cap Color: Black
Actuator Style: Round Button
Termination Style: Solder Lug
Operating Temperature: -20°C to +70°C
IP Rating: IP67
Contact Plating: Gold Flash
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$796.00
USD
Quantity
Web Price
1+
$7.96
Product Variant Information section