text.skipToContent text.skipToNavigation

Manufacturer Part #

RP3502ARED

SPST-NO 3A 120V Red Pushbutton Switch

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 3A
Switch Operation: Off-Mom
Circuitry: SPST
Actuator Style: Round Button
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$1,320.00
USD
Quantity
Web Price
200
$1.69
400
$1.35
600
$1.33
800+
$1.32
Product Variant Information section