text.skipToContent text.skipToNavigation

Manufacturer Part #

RP3502MAGRN

RP Series SPST Off-Momentary Solder Lug Panel Mount Pushbutton Switch

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 1908
Product Specification Section
Technical Attributes
Attributes Table
Rated Voltage (VAC): 120VAC
Contact Current-Max: 3A
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 500MΩ
Illumination Color: No
Cap Color: Green
Actuator Style: Round Button
Termination Style: Solder Lug
Operating Temperature: -20°C to +85°C
Contact Plating: Nickel
Mounting Method: Panel Mount
Features & Applications

The RP3502MAGRN is a RP Series SPST off-momentary solder lug Pushbutton Switch.

Features:

  • Single Pole, Single throw with momentary function
  • Rugged, Panel mount design
  • Available in Nylon or metal frame body

Applications:

  • Test & Instrumentation
  • Industrial controls
  • Telecommunications
  • Networking
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,040.00
USD
Quantity
Web Price
1
$2.68
25
$2.30
50
$2.22
150
$2.11
300+
$2.04
Product Variant Information section