text.skipToContent text.skipToNavigation

Manufacturer Part #

RP8100B2M1CEBLKBLUNIL

RP8100 Series SPST-N.O. Off-Momentary Solder Lug Panel Mount Pushbutton Switch

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 0.125A
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Illumination Color: No
Actuator Style: Round Button
Termination Style: Solder Lug
Mounting Method: Panel Mount
Features & Applications
The RP8100B2M1CEBLKBLUNIL is a RP Series SPST-N.O Off-Momentary Threaded Snap-In Illuminated Green Pushbutton Switch.

Features:

  • Threaded or snap in panel mount
  • Extended Operating life-500k cycles
  • LED illuminated option
  • Sealed to IP67

Applications:

  • Telecommunications
  • Audio
  • Appliance
  • Instrumentation
  • Consumer Electronics
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$592.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$3.37
20
$3.11
40
$3.06
125
$2.96
250+
$2.91
Product Variant Information section