text.skipToContent text.skipToNavigation

Manufacturer Part #

UB26NBKW015F-JF

UB Series DPDT On-On Rectangular Green Illuminated Solder Lug Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 5A
Switch Operation: On-On
Circuitry: DPDT
Illumination Color: Green
Actuator Style: Rectangular Button
Termination Style: Solder Lug
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
14
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$250.40
USD
Quantity
Web Price
20
$12.52
40
$11.83
60
$11.75
80+
$11.70
Product Variant Information section