

Manufacturer Part #
YB15WCKW0100CB
YB Series Short Body SPDT On-Momentary Panel Mount Solder Lug Push Button Switch
| |||||||||||
Mfr. Name: | NKK Switches | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tray Mounting Method:Panel Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Contact Current-Max: | 3A |
Switch Operation: | On-Mom |
Circuitry: | SPDT |
Actuator Style: | Round Button |
Termination Style: | Solder Lug |
Mounting Method: | Panel Mount |
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
10+
$7.67
Product Variant Information section
Available Packaging
Package Qty:
10 per Tray
Mounting Method:
Panel Mount