text.skipToContent text.skipToNavigation

Manufacturer Part #

1555.3125

1550 Series 16 A 250 V DPST On-Off Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 16A
Termination Style: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$438.00
USD
Quantity
Web Price
1+
$2.19
Product Variant Information section