text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1634200-5

TE Connectivity Rocker Switches PREDD5-07F-BB0FW

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2131
Product Specification Section
TE Connectivity 2-1634200-5 - Technical Attributes
Attributes Table
Switch Operation: Mom-Off-Mom
Circuitry: DPDT
Current Rating: 6A
Termination Style: Quick Connect
Rated Voltage (VAC): 250VAC
Insulation Resistance: 100MΩ
Contact Plating: Silver
Actuator Style: Concave
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -20°C to +85°C
Dimension: L  24mm x W  21mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
500
Germany (Online Only):
500
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$218.00
USD
Quantity
Web Price
100
$2.18
200
$2.14
300
$2.12
500
$2.09
1,000+
$2.04
Product Variant Information section