

Manufacturer Part #
300DP1J1BLKM7QE
300 Series 5 A DPDT On-None-On Right Angle Through Hole Miniature Rocker Switch
| |||||||||||
Mfr. Name: | E-Switch | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Switch Operation: | On-On |
Circuitry: | DPDT |
Current Rating: | 5A |
Termination Style: | Right Angle / PC Through Hole |
Contact Material: | Silver |
Mounting Method: | Through Hole |
Features & Applications
With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction. E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.
The 300 series switch from E-Switch offers a variety of miniature rocker switches, ideal for space saving. This series is available with a wide range of configurations, including multiple termination options; availability of up to four poles as well as a snap-in panel mount option.
The 300 series switch is ideal for a number of different applications and markets, including:
- Telecommunications
- Instrumentation
- Test Equipment
- Networking
- Computer Peripherals
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
1
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1+
$2.05
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole