text.skipToContent text.skipToNavigation

Manufacturer Part #

400MSP4R1M2QE

400 Series 3 A SPDT Momentary-Off-Momentary PC Mount Sub-Miniature Rocker Switch

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Mom-Off-Mom
Circuitry: SPDT
Current Rating: 3A
Termination Style: Vertical / PC Through Hole
Contact Material: Silver
Mounting Method: Through Hole
Features & Applications
With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

The 400 series switch from E-Switch offers a variety of sub-miniature rocker switches and is ideal for in tight applications.  This series is available with a wide range of features and benefits such as a variety of switching functions and actuator options. 

The 400 series switch is ideal for a number of different applications and markets, including:

  • Telecommunications
  • Instrumentation
  • Networking
  • Test equipment
  • Computer peripherals
The 400MSP4R1M2QE is a sub-miniature SPDT (On)-Off-(On) rocker switch with a silver plated copper alloy contact material and is epoxy sealed at the base of the terminal.
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$168.00
USD
Quantity
Web Price
1+
$1.68
Product Variant Information section