text.skipToContent text.skipToNavigation

Manufacturer Part #

7101J61CQE22

7000 Series Miniature 5 A SPDT On-None-On Solder Lug Rocker Switch

Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Current Rating: 5A
Termination Style: Quick Connect
Contact Material: Silver
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$325.00
USD
Quantity
Web Price
1
$7.08
5
$6.83
20
$6.63
50
$6.50
125+
$6.37
Product Variant Information section