text.skipToContent text.skipToNavigation

Manufacturer Part #

7103J2AV2QE2

7000 Series 5 A SPDT On-Off-On Vertical / Right Angle Through Hole Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 7103J2AV2QE2 - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Current Rating: 5A
Termination Style: Vertical / Right Angle
Contact Material: Silver
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Insulation Resistance: 1GΩ
Contact Plating: Silver
Actuator Style: Lever
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Dimension: L  29.36mm x W  6.99mm x H  32.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$9.31
USD
Quantity
Web Price
1
$9.31
10
$9.17
40
$9.09
125
$9.02
400+
$8.87
Product Variant Information section