

Manufacturer Part #
7103J60V3QE2
7000 Series Miniature 5 A SPDT On-None-On Solder Lug Rocker Switch
Product Specification Section
C&K 7103J60V3QE2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K 7103J60V3QE2 - Technical Attributes
Attributes Table
Switch Operation: | On-Off-On |
Circuitry: | SPDT |
Current Rating: | 5A |
Termination Style: | V-Bracket |
Contact Material: | Silver |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
36
$9.51
72
$9.46
108
$9.43
144
$9.40
180+
$9.33
Product Variant Information section
Available Packaging
Package Qty:
36 per Bag
Mounting Method:
Through Hole