text.skipToContent text.skipToNavigation

Manufacturer Part #

7108J2AV2QE2

7000 Series 0.4 A SPDT On-Mom Vertical / Right Angle Through Hole Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 1505
Product Specification Section
C&K 7108J2AV2QE2 - Technical Attributes
Attributes Table
Switch Operation: On-Mom
Circuitry: SPDT
Current Rating: 0.4A
Termination Style: Vertical / Right Angle
Contact Material: Gold
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1GΩ
Contact Plating: Gold
Actuator Style: Lever
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Dimension: L  29.36mm x W  6.99mm x H  32.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
6
Germany (Online Only):
6
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$10.94
USD
Quantity
Web Price
1
$10.94
5
$10.81
30
$10.68
100
$10.59
300+
$10.42
Product Variant Information section