text.skipToContent text.skipToNavigation

Manufacturer Part #

7108J3V6RE1

7000 Series Mini SPDT On-Off-Mom Wire Wrap Panel Mount Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 7108J3V6RE1 - Technical Attributes
Attributes Table
Switch Operation: On-None-Mom
Circuitry: SPDT
Current Rating: 2A
Termination Style: V-Bracket
Contact Material: Gold Over Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
72
Multiple Of:
36
Total
$832.32
USD
Quantity
Web Price
36
$11.63
72
$11.56
108
$11.52
144
$11.49
180+
$11.41
Product Variant Information section