text.skipToContent text.skipToNavigation

Manufacturer Part #

7201J1CBE2

7000 Series Miniature 5 A SPDT On-None-On Solder Lug Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 7201J1CBE2 - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: DPDT
Current Rating: 5A
Termination Style: Vertical / PC Through Hole
Contact Material: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$934.00
USD
Quantity
Web Price
100+
$9.34
Product Variant Information section