text.skipToContent text.skipToNavigation

Manufacturer Part #

7215J10Z3QE2

7000 Series 5 A DP Mom - On - Mom.Miniature Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 7215J10Z3QE2 - Technical Attributes
Attributes Table
Switch Operation: Mom-On-Mom
Circuitry: DPDT
Current Rating: 5A
Contact Material: Silver
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Insulation Resistance: 1GΩ
Contact Plating: Silver
Actuator Style: Rocker
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Dimension: L  47.63mm x W  15.11mm x H  22.15mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$726.00
USD
Quantity
Web Price
1
$15.02
4
$14.83
15
$14.65
40
$14.52
100+
$14.30
Product Variant Information section