text.skipToContent text.skipToNavigation

Manufacturer Part #

7401J50AV2QE2

7000 Series Miniature 5 A 4PDT On-None-On Right Angle Through Hole Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: 4PDT
Current Rating: 5A
Termination Style: Vertical / PC Through Hole
Contact Material: Silver
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
80
Multiple Of:
40
Total
$1,384.00
USD
Quantity
Web Price
40+
$17.30
Product Variant Information section