text.skipToContent text.skipToNavigation

Manufacturer Part #

CRE24F2BBRNW

CR Series 20 A Non Lighted SPDT On-Off-On Connect Power Rocker Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Current Rating: 20A
Termination Style: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
100
Total
$1,695.00
USD
Quantity
Web Price
1+
$0.565
Product Variant Information section