text.skipToContent text.skipToNavigation

Manufacturer Part #

CWT12AAS1/U

MINIATURE ROCKER/SNAP-IN

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Current Rating: 6A
Termination Style: Solder Lug
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,041
Factory Lead Time:
21 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$24.50
USD
Quantity
Web Price
1
$2.45
30
$2.17
100
$2.08
200
$2.03
500+
$1.96
Product Variant Information section