text.skipToContent text.skipToNavigation

Manufacturer Part #

DA102J12S215DQF

DA Series 16 A Mini SPST On-None-Off Quick Connect Power Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: SPST
Current Rating: 16A
Termination Style: Quick Connect
Contact Material: Silver
Rated Voltage (VAC): 125VAC
Insulation Resistance: 100MΩ
Contact Plating: Silver
Actuator Style: Rocker
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -20°C to +85°C
Dimension: L  21mm x W  15mm x H  17.4mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,030.00
USD
Quantity
Web Price
1
$1.23
30
$1.11
125
$1.06
300
$1.03
1,250+
$0.985
Product Variant Information section