text.skipToContent text.skipToNavigation

Manufacturer Part #

DM64J72S205Q3

DM Series 10 A Mini Snap-In DPST On-Off Quick Connect Power Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 10A
Termination Style: Quick Connect
Contact Material: Silver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$232.50
USD
Quantity
Web Price
1
$5.58
10
$5.01
25
$4.81
50
$4.65
125+
$4.46
Product Variant Information section