

Manufacturer Part #
E103J60V3QE2
E Series 7.5 A Mini Snap-In SPDT On-Off-On V-Bracket Sealed Rocker Switch
Product Specification Section
C&K E103J60V3QE2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K E103J60V3QE2 - Technical Attributes
Attributes Table
Switch Operation: | On-Off-On |
Circuitry: | SPDT |
Current Rating: | 7.5A |
Termination Style: | V-Bracket |
Contact Material: | Silver |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
40
$10.82
80
$10.76
120
$10.73
160
$10.70
200+
$10.62
Product Variant Information section
Available Packaging
Package Qty:
40 per Bag