text.skipToContent text.skipToNavigation

Manufacturer Part #

E203J1V3BE2

E203 Series 7.5 A Mini DPDT On-Off-On V Bracket Through Hole Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K E203J1V3BE2 - Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: DPDT
Current Rating: 7.5A
Termination Style: V-Bracket
Contact Material: Gold
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1GΩ
Contact Plating: Gold
Actuator Style: Rocker
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Dimension: L  29.36mm x W  9.27mm x H  18.23mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
80
Multiple Of:
40
Total
$1,033.60
USD
Quantity
Web Price
40
$12.99
80
$12.92
120
$12.88
160
$12.85
200+
$12.75
Product Variant Information section