text.skipToContent text.skipToNavigation

Manufacturer Part #

FRH33A2BBBNN

FR Series 12 A Non Lighted DPDT On-On Panel Mount Power Rocker Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: DPDT
Current Rating: 12A
Termination Style: Quick Connect
Contact Material: Silver
Mounting Method: Panel Mount
Features & Applications

Cherry is a global leader in the design, development and manufacture of Snap Action Switches, Rocker Switches, Keyboards and Sensors.  Taking pride in the company’s vigorous innovation policy and superior customer service guidelines, product performance meets the highest standards for quality, reliability and durability.  Utilizing the latest design automation tools and in-house prototyping systems, Cherry offers the rapid designs and working prototypes for your application.     

The FR Series of Double Pole Rocker Switches is offered with a 12 amp current rating with a single throw and double throw version.   This economical rocker switch is available in a wide variety of colors and actuator markings.

 Typical applications for the FR Series include:

  • Medical and Dental Equipment
  • Small Appliances
  • Vending Machines
  • Power Supplies
  • Surge Protectors

The FRH33A2BBBNN is rated at 12 amps with double pole, single throw (DPST) switch operation and On-On function.  This is a non-lighted switch with black housing and actuator and with no markings on the curved rocker. Termination is straight 4.8 mm (0.187”) quick connect.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$2,460.00
USD
Quantity
Web Price
3,000+
$0.82
Product Variant Information section