text.skipToContent text.skipToNavigation

Manufacturer Part #

GW12LHP

GW Series 6 A SPDT On-None-On PC Pins Paddle Rocker Switch Rocker

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Current Rating: 6A
Termination Style: Straight Thru Hole
Contact Material: Gold
Mounting Method: Through Hole
Features & Applications

The GW12LHP-RO Various colored rockers and paddles. Combination of dust cover and closely fit housing, actuator, and interior pivot provides protection for contacts. Detent mechanism design of coil spring, plunger, and plastic detent results in crisp and positive actuation.Extremely thin size allows high density PCB mounting and makes these switches ideal for handheld equipment.

Specifications:

  • Electrical Capacity (Resistive Load):
    • Logic Level: 0.4 VA maximum @ 28 V AC/DC maximum
  • Standards & Certifications:
    • Flammability Standards: UL94V-0 actuator & case/base
    • UL Recognition or CSA Certification: The GW Series rockers have not been tested for UL recognition or CSA certification. These switches are designed for use in a low-voltage, low-current, logic-level circuit. When used as intended in a logic-level circuit, the results do not produce hazardous energy

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13
Factory Lead Time:
28 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$232.00
USD
Quantity
Web Price
1
$2.71
25
$2.42
75
$2.32
200
$2.24
500+
$2.17
Product Variant Information section