text.skipToContent text.skipToNavigation

Manufacturer Part #

GW12LJPCF

GW Series SPDT ON None ON PC Pins Paddle Rocker Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications
The GW12LJPCF-RO is a Various colored rockers and paddles. Combination of dust cover and closely fit housing, actuator, and interior pivot provides protection for contacts. Detent mechanism design of coil spring, plunger, and plastic detent results in crisp and positive actuation.

Extremely thin size allows high density PCB mounting and makes these switches ideal for handheld equipment.

Specifications:

  • Electrical Capacity (Resistive Load):
    • Logic Level: 0.4 VA maximum @ 28 V AC/DC maximum
  • Standards & Certifications:
    • Flammability Standards: UL94V-0 actuator & case/base
    • UL Recognition or CSA Certification: The GW Series rockers have not been tested for UL recognition or CSA certification. These switches are designed for use in a low-voltage, low-current, logic-level circuit. When used as intended in a logic-level circuit, the results do not produce hazardous energy
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
227
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.40
USD
Quantity
Web Price
1
$6.40
15
$5.74
40
$5.51
100
$5.31
250+
$5.12
Product Variant Information section