text.skipToContent text.skipToNavigation

Manufacturer Part #

JWM11BHH-H

JW Series 10 A SPST On-None-Off Quick Connect / Solder Lug Rocker Switch

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: SPST
Current Rating: 10A
Termination Style: Solder Lug
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6.48
USD
Quantity
Web Price
1
$6.48
5
$6.01
20
$5.64
50
$5.40
125+
$5.18
Product Variant Information section