text.skipToContent text.skipToNavigation

Manufacturer Part #

KGC3BNB1BBD01

20A 125VAC Double Pole ON/ON Quick Connect Black WATERPROOF ROCKER SWITCH

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: DP
Current Rating: 20A
Termination Style: Quick Connect
Contact Material: Silver
Rated Voltage (VAC): 125VAC
Insulation Resistance: 1000MΩ
Actuator Style: Rocker
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -20°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$29,600.00
USD
Quantity
Web Price
1+
$5.92
Product Variant Information section