text.skipToContent text.skipToNavigation

Manufacturer Part #

LRA32H2BBREN

LR Series 10 A DPST On-Off Panel Mount Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 10A
Termination Style: Quick Connect
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$321.00
USD
Quantity
Web Price
3,000+
$0.107
Product Variant Information section