text.skipToContent text.skipToNavigation

Manufacturer Part #

M2012TXG41-DC

M Series 0.4 VA Mini SPDT On-None-On Right Angle Through Hole Rocker Switch

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Current Rating: 0.4A
Termination Style: Right Angle
Contact Material: Gold
Mounting Method: Through Hole
Features & Applications

The M2012TXG41-DC-RO offers a single pole, double throw (SPDT) switch operation providing an On-None-On function.  This epoxy sealed miniature rockers have narrow frame for small actuators. Terminals are 0.15 inch (3.81 mm) Vertical PC through hole with gold contact material.

Key Features:

  • High Insulating barriers increase isolation of circuits in multipole devices and provide added protection to contact points
  • Epoxy seales terminal prevent entry of solder flux and other contaminants
  • Prominent external insulating barriers increase insulation resistance and dielectric strength
  • Bias guard prevents misallignment of contacts; interlocking of actuator block with rocker
  • Internal guide does not allow transmission of diagonal force on rocker to reach contact mechanism

Specifications:

  • 6 A @ 125 V AC or 3A @ 250 V AC
  • 4 A @ 30 V DC for On-None-On & On-None-Off; 3 A @ 30 V DC for all other circuits
  • 0.4VA maximum @ 28V AC/DC
  • Operating Temperature: -30 °C to +85 °C

 

 

Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
62
Factory Lead Time:
11 Weeks
Total
$674.00
USD
Quantity
Web Price
1
$8.43
5
$7.80
20
$7.29
40
$7.05
100+
$6.74
Product Variant Information section