text.skipToContent text.skipToNavigation

Manufacturer Part #

M2018TNW01-EA

MINIATURE ROCKER/MULTI-FUNCTION

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Mom-Off-Mom
Circuitry: SPDT
Current Rating: 6A
Termination Style: Solder Lug
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
263
Factory Lead Time:
11 Weeks
Total
$65.20
USD
Quantity
Web Price
1
$7.02
5
$6.52
20
$6.12
50
$5.86
125+
$5.62
Product Variant Information section