text.skipToContent text.skipToNavigation

Manufacturer Part #

M2022TJW01-FA-2A-F

MINIATURE ROCKER/MULTI-FUNCTION

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: DPDT
Current Rating: 6A
Termination Style: Solder Lug
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$89.70
USD
Quantity
Web Price
1
$9.75
5
$8.97
20
$8.35
30
$8.18
75+
$7.80
Product Variant Information section