text.skipToContent text.skipToNavigation

Manufacturer Part #

M2022TXG13-DA

M20 Series DPDT/SP3T On None On Staight PC with Bracket Black Rocker Switch

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: DPDT
Current Rating: 0.4A
Termination Style: Straight PC
Contact Material: Silver
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
56
Factory Lead Time:
11 Weeks
Total
$79.70
USD
Quantity
Web Price
1
$8.62
5
$7.97
20
$7.46
40
$7.21
100+
$6.90
Product Variant Information section