text.skipToContent text.skipToNavigation

Manufacturer Part #

M2022TXW41-DC

M Series 6 A Mini DPDT On-None-On Right Angle Through Hole Rocker Switch

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: DPDT
Current Rating: 6A
Termination Style: Right Angle
Contact Material: Silver
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$611.00
USD
Quantity
Web Price
100+
$6.11
Product Variant Information section