text.skipToContent text.skipToNavigation

Manufacturer Part #

M2026TXG13-GA

M Series 0.4 VA SP3T Mom-On-Mom Straight PC Mount Rocker Switch

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Mom-On-Mom
Circuitry: SP3T
Contact Material: Gold
Mounting Method: Through Hole
Features & Applications

The M2026TXG13-GA offers a Single pole, Triple throw (SP3T) switch operation providing an Mom-On-Mom function.  This epoxy sealed miniature rockers have narrow frame for small actuators. Terminals are 0.25 inch (6.35 mm) straight PC with 0.465 (11.8 mm) bracket with gold contact material.

Key Features:

  • High Insulating barriers increase isolation of circuits in multipole devices and provide added protection to contact points
  • Epoxy seales terminal prevent entry of solder flux and other contaminants
  • Prominent external insulating barriers increase insulation resistance and dielectric strength
  • Bias guard prevents misallignment of contacts; interlocking of actuator block with rocker
  • Internal guide does not allow transmission of diagonal force on rocker to reach contact mechanism

Specifications:

  • 6 A @ 125 V AC or 3A @ 250 V AC
  • 4 A @ 30 V DC for On-None-On & On-None-Off; 3 A @ 30 V DC for all other circuits
  • 0.4VA maximum @ 28V AC/DC
  • Operating Temperature: -30 °C to +85 °C

Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
1,258
Factory Lead Time:
11 Weeks
Total
$220.75
USD
Quantity
Web Price
1
$10.31
5
$9.49
20
$8.83
30
$8.65
75+
$8.25
Product Variant Information section