text.skipToContent text.skipToNavigation

Manufacturer Part #

M2026TXG13

M Series 0.4 VA SP3T Mom-On-Mom Straight PC Mount Rocker Switch

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Mom-On-Mom
Circuitry: SP3T
Current Rating: 0.4A
Termination Style: V-Bracket
Contact Material: Gold
Rated Voltage (VAC): 28VAC
Voltage Rating: 28V
Insulation Resistance: 1000MΩ
Contact Plating: Gold
Actuator Style: Paddle
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -30°C to +85°C
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$196.50
USD
Quantity
Web Price
1
$9.09
5
$8.41
20
$7.86
40
$7.60
100+
$7.27
Product Variant Information section