text.skipToContent text.skipToNavigation

Manufacturer Part #

PRK22J5FBBNN

PR Series 6 A Non Lighted SPST On-Off Panel Mount Black Power Rocker Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 6A
Termination Style: Solder
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1
Total
$1,250.00
USD
Quantity
Web Price
1+
$0.625
Product Variant Information section