text.skipToContent text.skipToNavigation

Manufacturer Part #

R1966HBLKBLKEF

R1966 Series 15 A SPDT On-Off-Momentary Black Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2052
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Off-Mom
Circuitry: SPDT
Current Rating: 15A
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
174
USA:
174
144
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.71
USD
Quantity
Web Price
1
$1.71
30
$1.53
100
$1.48
300
$1.42
1,000+
$1.37
Product Variant Information section