text.skipToContent text.skipToNavigation

Manufacturer Part #

R1973ABLKBLKGR0

R1973 Series 9 A SPST On-Off Black PC Pin Panel Mount Rocker Switch

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 9A
Termination Style: Panel
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
8
Factory Lead Time:
14 Weeks
Total
$99.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.09
30
$1.02
100
$0.995
200
$0.98
500+
$0.965
Product Variant Information section