text.skipToContent text.skipToNavigation

Manufacturer Part #

R711FB1-SXXXNBBNNX

R7 Series SPST On-Off 20 A Faston 1/4 inch Rocker Switch

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 20A
Termination Style: Faston
Mounting Method: Quick Connect
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,975.00
USD
Quantity
Web Price
1
$6.10
10
$6.03
25
$6.00
50
$5.98
125+
$5.95
Product Variant Information section