text.skipToContent text.skipToNavigation

Manufacturer Part #

R712FB1-SXXXNBBNNX

R7 Series SPDT On-On 20 A Faston 1/4 inch Rocker Switch

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Current Rating: 20A
Termination Style: Faston
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,330.00
USD
Quantity
Web Price
1
$12.17
5
$9.95
20
$8.37
50
$7.47
125+
$6.66
Product Variant Information section