text.skipToContent text.skipToNavigation

Manufacturer Part #

RA131C1121

SPST Off-On 16 A 125 V Snap In Panel Mount Concave Rocker Switch

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPST
Current Rating: 16A
Termination Style: PC Pin
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$1,125.00
USD
Quantity
Web Price
3,000+
$0.375
Product Variant Information section